2-position unshrouded header with a 2.54mm pitch, designed for top entry through-hole mounting. Features a copper alloy contact material with gold, tin, and lead plating, offering a 2.5A current rating and 1.5kV voltage rating. The black PBT insulation material ensures a UL94 V-0 flammability rating, with a maximum operating temperature of 105°C. This male pin connector is suitable for board-to-board and mezzanine applications.
3M 929836-02-01 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-02-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.