Unshrouded header with 36 positions and 2 rows, featuring a 2.54mm pitch and 0.1 inch row spacing. This male connector utilizes copper alloy male pins with a tin-lead contact finish, offering a 2.5A current rating and 1.5kV voltage rating. The black PBT housing ensures a maximum operating temperature of 105°C and a minimum of -40°C, with a UL94 V-0 flammability rating. Termination is via solder, with a through-hole mount for board assembly.
3M 929836-02-18 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-02-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.