Unshrouded header with 54 male pin contacts, featuring a 2.54mm pitch and 2 rows. This male connector offers a 2.5A current rating and 1.5kV voltage rating, with copper alloy contacts plated in tin. Designed for through-hole mounting with a solder termination, it has a black housing and a mating length of 0.235 inches.
3M 929836-02-27-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-02-27-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.