Unshrouded header with 70 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This male header utilizes copper alloy male pin contacts with tin-lead plating and a mating length of 0.235 inches. Designed for through-hole mounting with solder termination, it offers a current rating of 2.5A and a voltage rating of 1.5kV. The black housing measures 88.9mm in length, 5.46mm in width, and 2.54mm in height.
3M 929836-02-35 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 88.9mm |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-02-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.