
2-position unshrouded header with male pin contacts, featuring a 2.54mm pitch and 2 rows. Contacts are copper alloy with tin plating and tin-lead mating finish, offering a 2.5A current rating and 1.5kV voltage rating. This through-hole mount component has a PBT insulation material, black housing and insulation color, and a maximum operating temperature of 105°C.
3M 929836-04-01 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.97mm |
| Contact Plating | Tin |
| Contact Post Length | 12.95mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-04-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.