
8-position unshrouded header with a 2.54mm pitch, designed for top entry and through-hole mounting. Features male pin contacts made of copper alloy with a square shape and tin-lead mating finish. This header offers a 2.5A current rating and a 1.5kV voltage rating, operating within a temperature range of -40°C to 105°C. The black PBT insulation material ensures UL94 V-0 flammability rating.
3M 929836-04-04 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-04-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.