
26-position, 2-row unshrouded header for board-to-board applications. Features male pin contacts made of copper alloy with a square shape and tin-lead mating finish. Rated for 2.5A current and 1.5kV voltage, with a 2.54mm pitch and top entry. Constructed with a PBT black housing and insulation, operating from -40°C to 105°C. Through-hole mounting with solder termination.
3M 929836-04-13 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-04-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.