
Unshrouded header with 72 positions and a 2.54mm pitch, featuring 36 male pin contacts made from copper alloy with tin-lead plating for mating. This straight, top-entry, through-hole component has a 2.5A current rating and a 1.5kV voltage rating. The black PBT insulation material is UL94 V-0 rated for flammability.
3M 929836-04-36 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-04-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.