Unshrouded Header, Straight, Top Entry, Through-Hole mount. Features 6 positions with 2 rows, 0.1-inch row spacing, and 2.54mm pitch. Male pin contacts made of copper alloy with tin, lead plating, and a 0.235-inch mating length. Rated for 2.5A current and 1.5kV voltage, operating from -40°C to 105°C. Black housing and contacts.
3M 929836-05-03 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-05-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.