20-position, 2-row unshrouded header with a 2.54mm pitch. Features male copper alloy pins with tin plating and a 2.5A current rating. Designed for top entry, through-hole mounting with solder termination. Housing is black, and the component is lead-free and RoHS compliant, with a voltage rating of 1.5kV.
3M 929836-05-10-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-05-10-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.