Unshrouded header for board-to-board applications, featuring 6 positions with a 2.54mm pitch. This male connector offers a tin-plated copper alloy contact with a square shape and 0.235-inch mating length, rated for 2.5A current and 1.5kV voltage. The black, UL94 V-0 rated polycyclohexylenedimethylene housing ensures durability, with a top-entry, through-hole termination for solder mounting. Operating within a -40°C to 105°C temperature range, this lead-free and RoHS compliant component is designed for reliable interconnectivity.
3M 929836-08-03-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-08-03-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.