Unshrouded header with 58 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This male connector has copper alloy male pin contacts with tin, lead plating and a 2.54mm height. It offers a 2.5A current rating and 1.5kV voltage rating, with a solder termination and through-hole mounting. The black housing measures 73.7mm in length and 5.46mm in width.
3M 929836-08-29 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 73.7mm |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-08-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.