Unshrouded header for board-to-board applications, featuring 40 male pin contacts on a 2.54mm pitch. This top-entry, through-hole component offers a 2.5A current rating and 1.5kV voltage rating. Constructed with a black copper alloy housing and tin-plated contacts, it ensures reliable connectivity. The header measures 50.8mm in length, 5.46mm in width, and 2.54mm in height, with a contact mating length of 0.235 inches. Lead-free and RoHS compliant for modern electronic designs.
3M 929836-09-20-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929836-09-20-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.