Unshrouded header with 72 positions and a 2.54mm pitch, featuring a straight, top-entry, through-hole mounting style. Constructed with a copper alloy contact material and tin-lead plating, this male pin connector offers a 2.5A current rating and a 1.5kV voltage rating. The black PBT insulation material ensures UL94 V-0 flammability rating, with a black housing color. Designed for board-to-board applications, it includes 36 contacts across two rows.
3M 929836-09-36 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929836-09-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.