
4-position, 2-row unshrouded header with a 2.54mm pitch and 0.1-inch row spacing. Features right-angle, side-entry orientation for through-hole mounting. Male copper alloy pins with tin plating offer a 2.5A current rating and 1.5kV voltage rating. Operates within a -40°C to 105°C temperature range. Black housing and bulk packaging.
3M 929838-01-02-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.1mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929838-01-02-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.