Unshrouded header, right-angle, side-entry, through-hole mount with 32 positions and 2 rows. Features a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts made of copper alloy with tin/lead plating, rated for 2.5A current and 1.5kV voltage. Operating temperature range from -40°C to 105°C. Black housing color.
3M 929838-01-16 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929838-01-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.