40-position, 2-row unshrouded header with a 2.54mm pitch and 0.1-inch row spacing. Features male copper alloy pins with tin plating and a 2.5A current rating. Designed for right-angle, side-entry, through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C, with a 1.5kV voltage rating. Black housing and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929838-01-20-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929838-01-20-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.