8-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin-lead plating and a 2.54mm current rating. Designed for through-hole mounting with a right-angle, side-entry solder termination. Housing is black with a 5.46mm height and 10.2mm length.
3M 929838-02-04 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929838-02-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.