Unshrouded header for board-to-board applications, featuring 40 male pin contacts on a 2.54mm pitch. This right-angle, side-entry header offers through-hole termination with a 2.5A current rating and 1.5kV voltage rating. Constructed with copper alloy contacts and tin plating, it boasts a 5.46mm height and 50.8mm length. The black housing is lead-free and RoHS compliant, ensuring reliable interconnectivity.
3M 929838-02-20-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929838-02-20-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.