
This 72-contact unshrouded header features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 91.4mm, a product depth of 13.15mm, and a product height of 5.46mm. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a maximum current rating of 2.5A.
3M 929838-03-36 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 91.4 |
| Product Depth (mm) | 13.15 |
| Product Height (mm) | 5.46 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.5A |
| Cage Code | 76381 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 929838-03-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.