Unshrouded header, 4 positions, 2 rows, 2.54mm pitch, right-angle side entry, through-hole mounting. Features male pin contacts made of copper alloy with tin plating, a 2.5A current rating, and 1.5kV voltage rating. Black housing, lead-free, and RoHS compliant.
3M 929838-04-02-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929838-04-02-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.