
15-position, single-row socket strip with 2.54mm pitch, designed for straight, top-entry, through-hole mounting. Features copper alloy contacts with gold plating for mating, offering a square contact shape and female socket type. Rated for a maximum current of 2A and a voltage of 1kV, with operating temperatures from -55°C to 105°C. The grey housing and insulation are made from glass and meet UL94 V-0 flammability rating.
3M 929841-01-15-30 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Length | 38.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929841-01-15-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.