24-position, single-row female socket connector with a 2.54mm pitch and straight, through-hole mounting. Features copper alloy contacts with gold plating for mating and a 2A current rating. The grey housing and insulation are made from glass and rated UL94 V-0 for flammability. This connector operates at a 1kV voltage rating and is supplied in bulk packaging.
3M 929841-01-24-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929841-01-24-10 to view detailed technical specifications.
No datasheet is available for this part.