Female socket strip connector with 30 positions and a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Contacts are copper alloy with gold plating for mating and a square shape. Rated for 2A maximum current and 1kV voltage, operating between -55°C and 105°C. The grey glass-filled polyester housing has a UL94 V-0 flammability rating.
3M 929841-01-30-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Length | 76.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929841-01-30-RA to view detailed technical specifications.
No datasheet is available for this part.