Female socket strip connector featuring 37 positions on a 2.54mm pitch. This straight, through-hole mount component utilizes gold-plated copper alloy contacts with a square shape for reliable mating. Rated for 2A and 1kV, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The grey glass-filled polyester housing ensures durability.
3M 929841-01-37-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Length | 93.98mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929841-01-37-RB to view detailed technical specifications.
No datasheet is available for this part.