6-position, 2-row female socket header with a 2.54mm pitch, designed for through-hole mounting and straight orientation. Features gold-plated copper alloy contacts with a square shape, ensuring reliable mating. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 2A and a voltage rating of 1kV. The grey glass-filled housing offers UL94 V-0 flammability rating.
3M 929842-01-03-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Length | 7.62mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929842-01-03-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.