3M 929842-01-25-10 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 63.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929842-01-25-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.