Socket strip connector featuring a 2.54mm pitch and straight, top-entry orientation. This female connector offers 5 positions and 5 contacts, with a copper alloy contact material and gold plating for reliable conductivity. Rated for 1A current and operating temperatures from -40°C to 105°C, it utilizes a through-hole mounting style with solder termination. The black housing ensures durability and a lead-free, RoHS-compliant design.
3M 929850-01-05-RA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929850-01-05-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.