12-position, single-row socket strip with 2.54mm pitch and row spacing. Features female copper alloy contacts with gold plating and a forked shape, rated for 1A current and 1.5kV voltage. The black glass-filled housing offers UL94 V-0 flammability. Designed for through-hole mounting with solder termination.
3M 929850-01-12-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 432 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929850-01-12-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.