
13-position, single-row female socket strip with a 2.54mm pitch. Features gold-plated copper alloy fork-shaped contacts for mating. Rated for 1A current and 1.5kV voltage, with a maximum operating temperature of 105°C. Straight, top-entry, through-hole mounting with solder termination. Black glass-filled housing and insulation, UL94 V-0 flammability rating.
3M 929850-01-13-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 33.02mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929850-01-13-RB to view detailed technical specifications.
No datasheet is available for this part.