
14-position, 1-row shrouded socket strip with 2.54mm pitch. Features female copper alloy contacts with gold plating, forked contact type, and a 3.18mm contact post length. Rated for 1A current, with a maximum operating temperature of 105°C and a minimum of -40°C. Straight, top-entry, through-hole mounting with solder termination. Housing is black, UL94 V-0 flammability rated, and the component contains lead.
3M 929850-01-14-10 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929850-01-14-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.