
15-position, single-row socket strip connector with 2.54mm pitch. Features gold-plated copper alloy square fork contacts for mating. Straight, top-entry, through-hole mounting with solder termination. Black glass-filled housing and insulation, rated for 2A max current and 1.5kV voltage. Operating temperature range of -40°C to 105°C, with UL94 V-0 flammability.
3M 929850-01-15-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 929850-01-15-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
