Female receptacle connector featuring 19 positions and 19 contacts with a 2.54mm pitch. Contacts are copper alloy with gold plating, offering a square, forked contact shape. Rated for 1A current and 1.5kV voltage, with a maximum operating temperature of 105°C. Through-hole mount design with solder termination and a UL94 V-0 flammability rating. Housed in black, glass-filled insulation.
3M 929850-01-19-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 48.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929850-01-19-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.