19-position, single-row female socket strip with a 2.54mm pitch. Features gold-plated copper alloy fork-shaped contacts for mating, a 3.18mm contact post length, and a straight, top-entry orientation. Designed for through-hole mounting with solder termination, this component has a 1.5kV voltage rating and a 1A current rating, with a maximum of 2A. The black glass-filled housing offers UL94 V-0 flammability resistance.
3M 929850-01-19-30 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929850-01-19-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
