27-position, single-row socket strip with a 2.54mm pitch, designed for straight, top-entry, through-hole mounting. Features copper alloy contacts with gold plating for mating, offering a 1A current rating and a maximum of 2A. The black glass-filled housing ensures UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. This female connector is suitable for solder termination and has a 1.5kV voltage rating.
3M 929850-01-27-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 68.58mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929850-01-27-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.