
30-position, single-row socket strip with 2.54mm pitch, designed for top-entry, through-hole mounting. Features copper alloy contacts with gold plating for mating, offering a 1A current rating and 1.5kV voltage rating. The black glass-filled housing ensures UL94 V-0 flammability and operates within a -40°C to 105°C temperature range. This lead-free, RoHS-compliant component is supplied in bulk packaging.
3M 929850-01-30-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929850-01-30-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.