Female socket strip connector with 33 positions and 1 row, featuring a straight, top-entry orientation. This component utilizes forked copper alloy contacts with gold plating, designed for through-hole mounting with solder termination. Operating across a temperature range of -40°C to 105°C, it supports a maximum current rating of 2A. The black housing provides a durable enclosure for the 2.54mm pitch and 0.1-inch spacing.
3M 929850-01-33-10 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 83.82mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929850-01-33-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.