
8-position, 2-row shrouded socket strip with a 2.54mm pitch. Features forked copper alloy contacts with tin and gold plating, designed for straight, top-entry, through-hole mounting. Rated for a maximum current of 2A and operating temperatures from -40°C to 105°C. The black housing measures 10.16mm in length, 5.08mm in width, and 5.08mm in depth. Termination is via solder.
3M 929852-01-04-10 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Forked |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929852-01-04-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
