10-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting and solder termination. Copper alloy contacts with gold plating ensure reliable connection. Rated for 1A current, with a maximum operating temperature of 105°C. Black housing, lead-free and RoHS compliant.
3M 929852-01-05-RA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-05-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.