Female socket strip connector with 14 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation. Contacts are copper alloy with gold plating, offering a forked contact type and a 1A current rating, with a maximum of 2A. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 105°C. Termination is via through-hole solder, with a depth of 5.08mm and length of 17.78mm.
3M 929852-01-07-10 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929852-01-07-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.