20-position, 2-row female receptacle connector with a 2.54mm pitch and 0.1-inch row spacing. Features forked copper alloy contacts with gold plating, rated for 1A continuous current and a maximum of 2A. Designed for straight, through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C, housed in black.
3M 929852-01-10-30 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Gender | Female |
| Height | 8.26mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929852-01-10-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.