
22-position, 2-row female receptacle connector with a 0.1-inch pitch and 0.1-inch row spacing. Features forked copper alloy contacts with gold plating, a straight, through-hole mount orientation, and a solder termination. Rated for a maximum current of 2A and operates within a temperature range of -40°C to 105°C. The black housing is constructed from a lead-containing material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929852-01-11-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 27.94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-11-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.