
22-position, 2-row, straight shrouded socket strip with a 2.54mm pitch. Features forked, square copper alloy contacts with gold plating for mating, offering a 2A max current rating and 1.5kV voltage rating. Designed for top entry, through-hole mounting with solder termination. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Black glass-filled housing and insulation ensure durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929852-01-11-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 27.94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-11-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
