
Rectangular connector featuring a 2-row, 34-position female socket with a 2.54mm pitch. This board-mount connector utilizes forked copper alloy contacts with gold plating for reliable interconnection. Designed for through-hole mounting with a straight orientation, it operates within a temperature range of -40°C to 105°C and has a current rating of 1A. The black housing ensures durability, and the component is supplied in bulk packaging.
3M 929852-01-17-30 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 43.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929852-01-17-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
