
44-position, 2-row female socket strip with 2.54mm pitch and straight, top-entry orientation. Features copper alloy contacts with gold plating, a 1A current rating, and a -40°C to 105°C operating temperature range. This through-hole mount component has a black housing and is terminated via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929852-01-22-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 55.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929852-01-22-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.