5-position, single-row female socket strip with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with a black PBT insulation material and copper alloy contacts plated with gold for superior mating. Rated for 1A current and 1kV voltage, operating between -40°C and 105°C. UL94 V-0 flammability rating ensures safety.
3M 929870-01-05-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929870-01-05-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.