12-position, single-row socket strip with a 2.54mm pitch, designed for straight, through-hole mounting. Features female copper alloy contacts with gold plating and a forked contact type, rated for 1A current. The black housing provides a compact profile with dimensions of 30.5mm length, 2.54mm width, and 3.8mm height. Operating temperature range spans from -40°C to 105°C.
3M 929870-01-12-10 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Length | 30.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-12-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.