
12-position, single-row socket strip with a 2.54mm pitch. Features gold-plated copper alloy fork-shaped female contacts for mating. Straight, through-hole mounting with a solder termination. Operates within a -40°C to 105°C temperature range and has a 1A current rating. Black PBT housing and insulation, UL94 V-0 flammability rating.
3M 929870-01-12-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 30.48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-12-RB to view detailed technical specifications.
No datasheet is available for this part.