13-position, single-row socket strip connector with a 2.54mm pitch. Features forked, square copper alloy contacts with gold plating for mating. Straight, through-hole mount design with a PBT insulation material and black housing. Rated for 1A maximum current and 1kV voltage, operating between -40°C and 105°C. UL94 V-0 flammability rating.
3M 929870-01-13-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 33.02mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 2lb |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929870-01-13-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.