17-position, single-row socket strip with a 2.54mm pitch. Features female copper alloy contacts with gold plating and a forked contact type, rated for 1A current. Straight, through-hole mounting with a solder termination. Black housing, 43.18mm length, 3.8mm height, and 2.54mm width. Operates within a temperature range of -40°C to 105°C. Lead-free and RoHS compliant.
3M 929870-01-17-RA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 3.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929870-01-17-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.